Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCG0110BF2B
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
REEL
BEL FUSE part 0ZCG0110BF2B is a high-performance, compact surface-mount common mode choke. It is designed to provide excellent noise suppression and common mode impedance over a wide frequency range. This choke is constructed with high-quality materials and features a low-profile design, making it ideal for space-constrained applications. It is RoHS compliant and suitable for use in a variety of electronic devices and systems where EMI/RFI interference needs to be minimized. With its high reliability and compact size, the BEL FUSE 0ZCG0110BF2B is an excellent choice for engineers looking to enhance the performance and reliability of their designs.
Search Keywords:
0ZCG0110BF2B
IN STOCK:
37,500
Can Ship immediately
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.1202
$180.300
3,000
$0.1074
$322.200
6,000
$0.1044
$626.400
7,500
$0.0945
$708.750
25,500
$0.0869
$2,215.950
51,000
$0.0837
$4,268.700
100,500
$0.0829
$8,331.450
150,000
+
$0.0820
$12,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BRHL2518T4R7MD
Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 0.75A 0.3185Ohm DCR 1007 T/R
1001-011-01101
Connector USB - 1.1 - 4P - A/M - ULtra Flat - 1µ" - SMT - 90° - Horizontal
0ZCJ0012FF2E
PTC Resettable Fuse 0.12A(hold) 0.39A(trip) 48VDC 10A 0.6W 0.2s 1.4Ohm SMD Solder Pad 1206...