0ZCH0010FF2E
Bel FusePTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 10A 0.6W 1.5s 1.6Ohm SMD Solder Pad 1210 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCH0010FF2E
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The BEL FUSE 0ZCH0010FF2E is a PTC resettable fuse designed for automotive applications. This compact surface mount device features a hold current of 0.1A and a trip current of 0.25A with a maximum voltage rating of 60VDC. With a maximum current rating of 10A and a power rating of 0.6W, this PTC fuse offers fast reset time of 1.5 seconds and a resistance of 1.6 Ohms. The SMD solder pad design in a 1210 package makes it easy to install in automotive circuit boards. Trusted by professionals for its reliability and performance, the BEL FUSE 0ZCH0010FF2E is an excellent choice for protecting automotive electronics.
Search Keywords:
0ZCH0010FF2E
IN STOCK:
79,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0755
$226.500
6,000
$0.0690
$414.000
9,000
$0.0655
$589.500
12,000
$0.0622
$746.400
27,000
$0.0579
$1,563.300
51,000
$0.0557
$2,840.700
102,000
$0.0547
$5,579.400
150,000
+
$0.0539
$8,085.000
Product Guides