0ZCH0075AF2E
Bel FusePTC Resettable Fuse - Polymeric - 24V 100A - 750mA Hold (Ih) - 1.5A 100ms Trip - 1210 (3225 Metric), Concave Package - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCH0075AF2E
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The 0ZCH0075AF2E is PTC resettable fuse with dimensions: 0.127" L x 0.102" W (3.22mm x 2.58mm). Operating temperature range is from -40°C to 85°C.
Search Keywords:
0ZCH0075AF2E
IN STOCK:
75,261
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1100
$330.000
6,000
$0.1010
$606.000
9,000
$0.0963
$866.700
12,000
$0.0931
$1,117.200
27,000
$0.0902
$2,435.400
51,000
$0.0888
$4,528.800
102,000
$0.0875
$8,925.000
150,000
+
$0.0862
$12,930.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ERZ-V20D241
Var 150VAC/200VDC 10000A 240V Thru-Hole Radial Bulk
ERJ-P06J390V
Res Thick Film 0805 39 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-14YJ330U
Res Thick Film 1210 33 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
0ZCJ0005FF2E
PTC Resettable Fuse - 60V - 50 mA - SMD 1206 (3216 Metric)
0685T3500-01
Surface Mount Slow Blow Chip Fuse