0ZCJ0016FF2E
Bel FusePTC Resettable Fuse 0.16A(hold) 0.45A(trip) 48VDC 10A 0.6W 0.3s 1.1Ohm SMD Solder Pad 1206 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCJ0016FF2E
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Hold Current:
0.16 A
Trip Current:
0.45 A
Maximum Current Rating:
10 A
Maximum Voltage Rating:
48 VDC
Maximum Trip Time:
0.3@1A s
Minimum Initial Resistance:
1.1 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BEL FUSE part 0ZCJ0016FF2E is a PTC resettable fuse designed specifically for automotive applications. It has a high hold current of 0.16A and a tripping current of 0.45A, making it ideal for protecting against overcurrent conditions. With a maximum voltage rating of 48VDC and a robust current rating of 10A, this fuse can reliably protect automotive circuits from potential damages. It has a low power dissipation of 0.6W and a fast tripping response time of 0.3s, providing effective and efficient circuit protection. This SMD (surface mount device) fuse is designed with solder pads for easy installation and is packaged in a 1206 size. It is supplied in a tape and reel (T/R) packaging, making it suitable for automated assembly processes. Whether for use in automotive electronics or other applications that demand reliable circuit protection, the BEL FUSE 0ZCJ0016FF2E is an excellent choice.
Search Keywords:
0ZCJ0016FF2E
IN STOCK:
81,015
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0755
$226.500
6,000
$0.0690
$414.000
9,000
$0.0655
$589.500
12,000
$0.0622
$746.400
27,000
$0.0579
$1,563.300
51,000
$0.0557
$2,840.700
102,000
$0.0547
$5,579.400
150,000
+
$0.0539
$8,085.000
Product Guides