0ZCJ0075AF2E
Bel FusePTC Resettable Fuse 0.75A(hold) 1.5A(trip) 16VDC 100A 0.6W 0.2s 0.09Ohm SMD Solder Pad 1206 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCJ0075AF2E
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Hold Current:
0.75 A
Trip Current:
1.5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
16 VDC
Maximum Trip Time:
0.2@8A s
Minimum Initial Resistance:
0.09 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BEL FUSE 0ZCJ0075AF2E is a PTC Resettable Fuse designed for automotive applications. It has a hold current rating of 0.75A and a trip current rating of 1.5A, making it ideal for protecting sensitive automotive electronics. With a voltage rating of 16VDC and a maximum current rating of 100A, this fuse provides reliable overcurrent protection. The SMD solder pad 1206 package and 0.6W power dissipation allow for easy installation on circuit boards. The fast trip time of 0.2s and low resistance of 0.09Ohm ensure rapid and effective protection in case of a fault. Trust the BEL FUSE 0ZCJ0075AF2E for automotive circuit protection.
Search Keywords:
0ZCJ0075AF2E
IN STOCK:
92,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1100
$330.000
6,000
$0.1010
$606.000
9,000
$0.0963
$866.700
12,000
$0.0909
$1,090.800
27,000
$0.0852
$2,300.400
51,000
$0.0837
$4,268.700
102,000
$0.0824
$8,404.800
150,000
+
$0.0812
$12,180.000
Product Guides