0ZCJ0200FF2C
Bel FusePTC Resettable Fuse 2A(hold) 3.5A(trip) 6VDC 100A 0.8W 1.5s 0.018Ohm SMD Solder Pad 1206 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCJ0200FF2C
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Hold Current:
2 A
Trip Current:
3.5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
6 VDC
Maximum Trip Time:
1.5@8A s
Minimum Initial Resistance:
0.018 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BEL FUSE part 0ZCJ0200FF2C is a PTC resettable fuse designed for automotive applications. It has a 2A hold current and a 3.5A trip current, providing reliable overcurrent protection. This fuse operates at a maximum voltage of 6VDC and can handle a peak current of 100A. With a power rating of 0.8W, it ensures efficient performance while reducing power losses. The 0ZCJ0200FF2C features a quick trip time of 1.5 seconds and has a low resistance of 0.018 Ohms, minimizing voltage drops. It comes in a surface-mount 1206 package and has solder pads for easy installation. Trust in this BEL FUSE PTC resettable fuse for dependable and cost-effective automotive circuit protection.
Search Keywords:
0ZCJ0200FF2C
IN STOCK:
28,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1882
$376.400
4,000
$0.1727
$690.800
6,000
$0.1701
$1,020.600
8,000
$0.1676
$1,340.800
10,000
$0.1551
$1,551.000
26,000
$0.1522
$3,957.200
50,000
$0.1499
$7,495.000
100,000
+
$0.1477
$14,770.000
Product Guides