0ZCN0075FF2A
Bel FusePTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 100A 1.4W 0.5s 0.13Ohm SMD Solder Pad 2016 5.44 X 4.43 X 1.7mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCN0075FF2A
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Hold Current:
0.75 A
Trip Current:
1.5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
6011032VDC
Maximum Trip Time:
0.5@8A s
Minimum Initial Resistance:
0.13 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
201611037
Mounting:
Surface Mount11035
Packaging:
Tape and Reel
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 100A 1.4W 0.5s 0.13Ohm SMD Solder Pad 2016 5.44 X 4.43 X 1.7mm T/R Automotive
Search Keywords:
0ZCN0075FF2A
IN STOCK:
21,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2648
$264.800
3,000
$0.2507
$752.100
5,000
$0.2469
$1,234.500
8,000
$0.2411
$1,928.800
10,000
$0.2375
$2,375.000
25,000
$0.2107
$5,267.500
50,000
+
$0.2076
$10,380.000
Product Guides