0ZRR0250FF1A
Bel FusePTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm Bulk Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZRR0250FF1A
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Hold Current:
2.5 A
Trip Current:
5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
6011032VDC
Maximum Trip Time:
15.6@12.5A s
Minimum Initial Resistance:
0.05 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
N/A
Mounting:
Through Hole11035
Packaging:
Bulk
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm Bulk Automotive
Search Keywords:
0ZRR0250FF1A
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3331
$33.310
500
$0.2794
$139.700
3,000
$0.2474
$742.200
5,000
$0.2437
$1,218.500
8,000
$0.2373
$1,898.400
25,000
$0.2107
$5,267.500
50,000
+
$0.2075
$10,375.000
Product Guides