3AB10-R
Bel FuseFuse Miniature Fast Acting 10A 250V Holder Cartridge 6 X 32mm Ceramic CE/CSA/PSE/UL/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
3AB10-R
Alias/AKA:
0603R9100-33
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
6 X 326191mm
Acting:
Fast6186
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6 X 32mm Ceramic CE/CSA/PSE/UL/cULus
Search Keywords:
3AB10R
This product is discontinued, but still in stock
IN STOCK:
950
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.6453
$32.265
250
$0.5469
$136.725
1,000
$0.5088
$508.800
3,000
$0.4698
$1,409.400
5,000
$0.4628
$2,314.000
8,000
$0.4558
$3,646.400
10,000
$0.4490
$4,490.000
15,000
+
$0.4423
$6,634.500
Product Guides