Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
3SB750-R
Alias/AKA:
0602R0751-33
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Fuse Type Cartridge, Glass
Current Rating (Amps) 750mA
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A
Melting I²t 9
Approvals CE, CSA, cURus
Operating Temperature -55°C ~ 125°C
Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance 0.642 Ohms
Search Keywords:
3SB750R
IN STOCK:
10
Can Ship immediately
You may purchase in-stock quantity up to 10
Minimum Order:
50
Available in less than min:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5190
$0.519
50
$0.4718
$23.590
500
$0.3882
$194.100
1,000
$0.3719
$371.900
3,000
$0.3524
$1,057.200
5,000
$0.3435
$1,717.500
8,000
$0.3383
$2,706.400
10,000
$0.3333
$3,333.000
15,000
+
$0.3283
$4,924.500
Product Guides