5MF1-R
Bel FuseFuse Cartridge - Glass - Fast Blow - 1A 250VAC/DC - 200A Breaking Capacity - Requires Holder - 5mm x 20mm Package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
5MF1-R
Alias/AKA:
0651R1000-31
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Life Cycle:
Discontinued
The 5MF1-R is fuse cartridge with operating temperature range from -55°C to 125°C.
Search Keywords:
5MF1R
This product is discontinued, but still in stock
IN STOCK:
2,099
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.3886
$38.860
500
$0.3158
$157.900
3,000
$0.2987
$896.100
5,000
$0.2466
$1,233.000
8,000
$0.2429
$1,943.200
25,000
$0.2393
$5,982.500
50,000
+
$0.2357
$11,785.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206043-3
Circular Power Connector - Housing - Receptacle - 14 Position - Shell Size 17 - 600 VDC - ...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
66099-2
III+ PIN,18-16,TIN-LEAD,LP
4-520448-2
ULTRAFAST 250 ASSY REC 12-10 TPBR LP
G1238M24B-FSR
DC Fan Axial Ball Bearing 24V 125CFM 43dB 119 X 119 X 38mm