Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
5MF7-R
Alias/AKA:
0651R7000-21
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Fast6186
Current Rating:
7 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued
Fuse Miniature Fast Acting 7A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Search Keywords:
5MF7R
This product is discontinued, but still in stock
IN STOCK:
3,650
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.6282
$62.820
500
$0.3882
$194.100
3,000
$0.3511
$1,053.300
5,000
$0.3438
$1,719.000
8,000
$0.3386
$2,708.800
25,000
$0.3336
$8,340.000
50,000
+
$0.3286
$16,430.000
Product Guides