5ST160-R
Bel FuseFuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
5ST160-R
Alias/AKA:
0652R0160-11
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Life Cycle:
Discontinued & Replaced
The BEL FUSE 5ST160-R is a miniature slow blow acting fuse with a rating of 0.16A and a voltage of 250V. The fuse is designed in a cartridge holder form, measuring 5 x 20mm and made of glass. It has received certifications from CCC, CE, CSA, SEMKO, VDE, and cULus, ensuring quality and safety standards are met. Perfect for various electronic devices and applications requiring reliable overcurrent protection.
Search Keywords:
5ST160R
This product is discontinued, but still in stock
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.6462
$64.620
500
$0.3624
$181.200
3,000
$0.3053
$915.900
5,000
$0.2771
$1,385.500
8,000
$0.2743
$2,194.400
25,000
$0.2709
$6,772.500
50,000
+
$0.2682
$13,410.000
Product Guides