5ST200-R
Bel FuseElectric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
5ST200-R
Alias/AKA:
0652R0200-11
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Life Cycle:
Discontinued
The BEL FUSE 5ST200-R is a high-quality, reliable and versatile part that is perfect for various electronic and electrical applications. With its compact design and exceptional performance, it is ideal for use in power supplies, industrial controls, telecommunications equipment, and more. This fuse offers a 200A current rating and an operating voltage of up to 550V. It features a rugged construction and is designed to provide excellent protection against overcurrent and short circuits. Its high breaking capacity ensures reliable operation and enhanced safety. The BEL FUSE 5ST200-R is a top choice for professionals seeking a dependable fuse for their projects.
Search Keywords:
5ST200R
This product is discontinued, but still in stock
IN STOCK:
5,001
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.5833
$58.330
500
$0.3714
$185.700
3,000
$0.2932
$879.600
5,000
$0.2725
$1,362.500
8,000
$0.2698
$2,158.400
25,000
$0.2671
$6,677.500
50,000
+
$0.2644
$13,220.000
Product Guides