5TT3-R
Bel FuseFuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
5TT3-R
Alias/AKA:
0654R3000-31
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Search Keywords:
5TT3R
IN STOCK:
60,265
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3936
$39.360
500
$0.3199
$159.950
3,000
$0.3026
$907.800
5,000
$0.2499
$1,249.500
8,000
$0.2462
$1,969.600
25,000
$0.2425
$6,062.500
50,000
+
$0.2388
$11,940.000
CUSTOMERS
ALSO BOUGHT
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
3-350816-2
Quick Disconnect - Female - 0.187" (4.75mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 14...
3045088
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection me...
19002-0037
Quick Disconnect Terminal 14-16AWG F 20.3mm 5.8mm Electro-Tin Avikrimp™ Bag
0654R5000-21
Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Ceramic CE/CSA/PSE/UL/cU...