5TT8-R
Bel FuseGlass Tube Fuse - 8A - 125V - Slow Blow - 10kA Breaking Capacity - 5mm x 20mm Package - Requires Holder.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
5TT8-R
Alias/AKA:
0654R8000-51
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Life Cycle:
Discontinued
The 0654R8000-51 from Bel Fuse is slow blow glass tube fuse with 5mm x 20mm package. This fuse has 8A current rating, 125V voltage rating and 10kA breaking capacity. Operating temperature range is from -55°C to 125°C.
Search Keywords:
5TT8R
This product is discontinued, but still in stock
IN STOCK:
500
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.3417
$17.085
500
$0.2561
$128.050
1,000
$0.2485
$248.500
3,000
$0.2448
$734.400
5,000
$0.2411
$1,205.500
8,000
$0.2375
$1,900.000
15,000
$0.2339
$3,508.500
25,000
+
$0.2304
$5,760.000
Product Guides