5TTP3-R
Bel FuseGlass Tube Fuse - 3A - 250V - Slow Blow - 100A Breaking Capacity - 5mm x 20mm (Axial) Package - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
5TTP3-R
Alias/AKA:
0654R3000-33
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Life Cycle:
Discontinued
The 5TTP3-R from Bel Fuse is slow blow glass tube fuse with 5mm x 20mm (axial) package. This fuse has 3A current rating, 250V voltage rating and 100A breaking capacity. Operating temperature range is from -55°C to 125°C.
Search Keywords:
5TTP3R
This product is discontinued, but still in stock
IN STOCK:
952
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.5708
$28.540
500
$0.3676
$183.800
1,000
$0.3379
$337.900
3,000
$0.3227
$968.100
5,000
$0.3160
$1,580.000
8,000
$0.3128
$2,502.400
15,000
$0.3097
$4,645.500
25,000
+
$0.3066
$7,665.000
Product Guides