Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
5TTP4-R
Alias/AKA:
0654R4000-23
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
4 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Through Hole6197
Life Cycle:
Discontinued
Fuse Miniature Slow Blow Acting 4A 125V Axial 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Search Keywords:
5TTP4R
This product is discontinued, but still in stock
IN STOCK:
390
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.8189
$40.945
500
$0.5761
$288.050
1,000
$0.5304
$530.400
3,000
$0.5112
$1,533.600
5,000
$0.5005
$2,502.500
8,000
$0.4930
$3,944.000
15,000
$0.4856
$7,284.000
25,000
+
$0.4783
$11,957.500
Product Guides