C1Q250
Bel FuseFuse - 250mA 125VAC 63VDC - Fast Blow - Board Mount (Cartridge Style Excluded) - 1206 (3216 Metric) - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
C1Q250
Alias/AKA:
0685-0250-01
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
The C1Q250 is fuse with dimensions: 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
C1Q250
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
5000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1369
$684.500
10,000
$0.1227
$1,227.000
25,000
$0.1142
$2,855.000
50,000
$0.1125
$5,625.000
100,000
$0.1108
$11,080.000
150,000
$0.1091
$16,365.000
250,000
+
$0.1075
$26,875.000
Product Guides