C1T4
Bel Fusee3 74AVC1T45 Tin (Sn) 74AVC level shifter translator 2.7ns 1.1V 100mA 500Mbps .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
C1T4
Alias/AKA:
0685T4000-01
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
The BEL FUSE C1T4 is a high-speed level shifter translator, part of the e3 74AVC1T45 series. This level shifter features a fast response time of 2.7ns, operating with a voltage of 1.1V and current rating of 100mA. With a data rate of 500Mbps, the C1T4 is a reliable and efficient solution for voltage translation applications.
Search Keywords:
C1T4
IN STOCK:
16,251
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1324
$662.000
10,000
$0.1187
$1,187.000
25,000
$0.1101
$2,752.500
50,000
$0.1084
$5,420.000
100,000
$0.1068
$10,680.000
150,000
+
$0.1052
$15,780.000
Product Guides