C1T6
Bel FuseFuse Chip Slow Blow Acting 6A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
C1T6
Alias/AKA:
0685T6000-01
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
The BEL FUSE C1T6 is a high-quality slow blow acting chip fuse designed for automotive applications. This 6A fuse has a voltage rating of 63V and is compactly sized at 1206 dimensions of 3.2 x 1.58 x 0.63mm. It features SMD solder pads for easy installation and is made of durable ceramic material. This reliable fuse is ideal for protecting automotive electronics from overcurrent situations.
Search Keywords:
C1T6
IN STOCK:
28,750
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1317
$658.500
10,000
$0.1187
$1,187.000
25,000
$0.1101
$2,752.500
50,000
$0.1084
$5,420.000
100,000
$0.1068
$10,680.000
150,000
+
$0.1052
$15,780.000
Product Guides