help desk software
DATA SHEET

C1T7

Bel Fuse

Fuse - Board Mount (Cartridge Style Excluded) - 7A 63VAC/63VDC - Slow Blow - 50A Breaking Capacity - 1206 (3216 Metric) Package.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
C1T7
Alias/AKA:
0685T7000-01
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
The C1T7 is fuse with dimensions: 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
C1T7
IN STOCK: 13,750
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.1450
$725.000
10,000
$0.1300
$1,300.000
25,000
$0.1217
$3,042.500
50,000
$0.1205
$6,025.000
100,000
$0.1193
$11,930.000
150,000 +
$0.1181
$17,715.000
Tools/3D Models
Product Guides