C2F500
Bel FuseFuse - 500mA 32VAC 63VDC - Fast Blow - Board Mount (Cartridge Style Excluded) - 0603 (1608 Metric) - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
C2F500
Alias/AKA:
0686F0500-01
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
The C2F500 is fuse with dimensions: 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
C2F500
IN STOCK:
8,755
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1393
$696.500
10,000
$0.1357
$1,357.000
25,000
$0.0894
$2,235.000
50,000
$0.0856
$4,280.000
100,000
$0.0449
$4,490.000
150,000
$0.0443
$6,645.000
250,000
+
$0.0436
$10,900.000
Product Guides