Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
FC-101-22
RoHS:
Yes
HTS:
8536100040
COO:
CN
Supplier Standard Pack
10000
Package Type:
BULK
0672-0101-22 Fuse Clip 6.3MM Pcb Type W/ear Brass (bright
Search Keywords:
FC10122
Possible Replacement options available. See Alternatives
IN STOCK:
9,935
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1070
$26.750
2,500
$0.0830
$207.500
5,000
$0.0792
$396.000
7,500
$0.0780
$585.000
30,000
$0.0728
$2,184.000
50,000
$0.0708
$3,540.000
100,000
$0.0697
$6,970.000
150,000
+
$0.0687
$10,305.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
5102322-6
A/L UNIV HDR 26P RA LG LAT
551-0209F
551 Series CBI 3mm 1x1 G
G2RL24CFDC24BYOMB
Power Relay 24VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
G2RL-24-DC24
Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT
TSW-108-07-G-D
Board-To-Board Connector - 2.54 mm - 16 Contacts - Header - Through Hole - 2 Rows.