help desk software
DATA SHEET

MJS7-R

Bel Fuse

Fuse Miniature 7A 250V Axial 5 X 15mm Glass CE/CSA/cULus

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
MJS7-R
Alias/AKA:
0653R7000-11
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BULK
Type:
Miniature
Fuse Size:
5 x 15 mm
Acting:
N/A
Current Rating:
7 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Life Cycle:
Discontinued
Fuse Miniature 7A 250V Axial 5 X 15mm Glass CE/CSA/cULus
Search Keywords:
MJS7R
   This product has been discontinued by the supplier
Minimum Order:
50
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides