RST3.15-01
Bel FuseFuse Micro Slow Blow Acting 3.15A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
RST3.15-01
RoHS:
Yes
HTS:
8536100040
COO:
CN
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Micro
Fuse Size:
8.35 x 4 x 8.2 mm
Acting:
Slow Blow
Current Rating:
3.15 A
Maximum AC Voltage Rating:
250 V
Mounting:
Through Hole
Fuse Micro Slow Blow Acting 3.15A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus
IN STOCK:
0
Minimum Order:
140
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
140
$0.175
$24.500
1,000
$0.166
$166.000
3,000
$0.158
$474.000
5,000
$0.150
$750.000
8,000
$0.142
$1,136.000
25,000
$0.067
$1,675.000
50,000
$0.060
$3,000.000
100,000
+
$0.055
$5,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides