S558-5999-AT-F
Bel FusePulse Transformer - LAN - 350µH - 1CT:1 Transmitter - 1CT:1CT Receiver Primary:Secondary - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
S558-5999-AT-F
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
380
Package Type:
Reel
Maximum DCR Primary Side:
N/A
Family:
S558
Dimension:
17.53mm x 15.24mm x 5.7214455mm
Maximum Isolation Voltage:
150014436Vrms
Maximum Interwinding Capacitance:
N/A
Maximum Insertion Loss:
-1@0.1MHz to 100MHz dB
Maximum DCR Secondary Side:
N/A
Lead Style:
Gull Wing14437
The S558-5999-AT-F is pulse transformer with dimensions: 0.690" L x 0.480" W x 0.230" H (17.53mm x 12.20mm x 5.84mm). Operating temperature range is from -40°C to 85°C.
Search Keywords:
S5585999ATF
IN STOCK:
884
Ships today, if you order in
Minimum Order:
380
Multiple:
380
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
380
$3.42
$1,299.600
760
$3.30
$2,508.000
1,140
$3.21
$3,659.400
2,660
$3.14
$8,352.400
5,320
$3.09
$16,438.800
7,600
+
$3.05
$23,180.000
Product Guides
Product Changes