S558-5999-P3-F
Bel FuseTelecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
S558-5999-P3-F
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
380
Package Type:
Reel
Maximum DCR Secondary Side:
N/A
Lead Style:
Gull Wing14437
Maximum DCR Primary Side:
N/A
Maximum Insertion Loss:
-1@0.1MHz to 100MHz dB
Maximum Isolation Voltage:
150014436Vrms
Dimension:
17.53mm x 15.24mm x 5.7214455mm
Maximum Interwinding Capacitance:
N/A
Family:
S558
The BEL FUSE S558-5999-P3-F is a high-quality Telecom Transformer designed for use in telecommunications applications. This transformer features a 4:1CT:1CT ratio and is built with 24 terminals in a convenient Gull Wing surface mount design. With its reliable performance and compact size, the S558-5999-P3-F is ideal for a wide range of telecom applications where space-saving and efficient signal transmission are essential.
Search Keywords:
S5585999P3F
IN STOCK:
0
MOQ for out of Stock Qty:
190
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
190
$3.538
$672.220
380
$3.486
$1,324.680
570
$3.451
$1,967.070
760
+
$3.281
$2,493.560
Product Guides
Product Changes