S558-5999-Q9-F
Bel FusePulse Transformer - LAN 10/100 Base-T - 350µH - 1CT:1CT Transmitter, 1CT:1CT Receiver Primary:Secondary - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
S558-5999-Q9-F
Alias/AKA:
Y5585999Q9-F
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
320
Package Type:
Reel
Maximum DCR Primary Side:
N/A
Family:
S558
Maximum Isolation Voltage:
N/A
Dimension:
27.94mm x 15.24mm x 5.7414455mm
Maximum DCR Secondary Side:
N/A
Lead Style:
Gull Wing14437
Maximum Interwinding Capacitance:
N/A
Maximum Insertion Loss:
1@0.1MHz to 80MHz dB
The S558-5999-Q9-F is pulse transformer with dimensions: 1.100" L x 0.476" W 0.236" H (27.94mm x 12.09mm x 5.99mm). Operating temperature range is from 0°C to 70°C.
Search Keywords:
S5585999Q9F
IN STOCK:
780
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
160
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.96
$24.800
50
$4.40
$220.000
100
$4.31
$431.000
160
$4.25
$680.000
320
$4.18
$1,337.600
480
$4.12
$1,977.600
640
+
$3.95
$2,528.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides