S558-5999-Z5-F
Bel FusePulse Transformer - LAN 10/100 Base-T - 350µH - 1CT:1CT Transmitter - 1CT:1CT Receiver Primary:Secondary - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
S558-5999-Z5-F
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Reel
Dimension:
12.7mm x 9.53mm x 5.7214455mm
Family:
S558
Maximum Interwinding Capacitance:
N/A
Maximum DCR Primary Side:
N/A
Maximum Isolation Voltage:
150014436Vrms
Lead Style:
Gull Wing14437
Maximum Insertion Loss:
-1@0.1MHz to 100MHz dB
Maximum DCR Secondary Side:
N/A
The S558-5999-Z5-F is pulse transformer with dimensions: 0.485" L x 0.285" W x 0.225" H (12.32mm x 7.24mm x 5.72mm). Operating temperature range is from -40°C to 85°C.
Search Keywords:
S5585999Z5F
IN STOCK:
2,700
Ships today, if you order in
Minimum Order:
900
Multiple:
900
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
900
$1.277
$1,149.300
1,800
$1.223
$2,201.400
2,700
$1.181
$3,188.700
5,400
$1.156
$6,242.400
8,100
$1.145
$9,274.500
10,800
$1.133
$12,236.400
15,300
+
$1.122
$17,166.600
Product Guides