SI-50170-F
Bel FuseMagJack 10/100BASE -T- RJ45 - 1 Port - 1 Row - Green / Green LED - 4 Cores per Jack - Solder Termination - 90° Angle (Right) - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
SI-50170-F
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
1200
Package Type:
Tray
The BEL FUSE SI-50170-F is a high-quality MagJack component designed for Ethernet connectivity applications. It supports 10/100BASE-T transmission and features a single RJ45 port for reliable data transfer. The MagJack is equipped with green LED indicators to provide visual feedback on the network status. With its 4 cores per jack, the SI-50170-F ensures efficient and stable communication. The component is solder terminated for secure and durable connections. The 90° right angle (through hole) design enables convenient placement on circuit boards. Trust in the BEL FUSE SI-50170-F to deliver exceptional Ethernet performance in your projects.
Search Keywords:
SI50170F
IN STOCK:
1,200
Can Ship immediately
On Order:
1,200
can ship 1/20/25
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$5.440
$27.200
50
$3.957
$197.850
100
$3.572
$357.200
250
$3.248
$812.000
500
$3.011
$1,505.500
1,200
$2.774
$3,328.800
3,600
$2.651
$9,543.600
6,000
+
$2.624
$15,744.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
C400X200YJT
Thermal transfer component label, 4.00" W x 2.00" H, polyester, white, 1 label/row, 1000 p...
LD09S33E4GV00LF
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
RJHSE7360
Conn RJ-45 F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 5
RJHSE538002
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 16 Terminal 2 Port