help desk software
DATA SHEET

SSQ15/5K

Bel Fuse

Fuse - 15 A - 86 VDC - 10kA Breaking Capacity - Fast Blow - 2-SMD, Square End Block Package - Board Mount (Cartridge Style Excluded) - Surface Mount.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
SSQ15/5K
Alias/AKA:
0679-9150-05
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Life Cycle:
Discontinued & Replaced
The SSQ15/5K is fuse with dimensions: 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
SSQ155K
  This product is not in stock and cannot be back-ordered
Minimum Order:
5000
Multiple:
5000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
0679L9150-05
0679L9150-05
VIEW PRODUCT
Tools/3D Models
Product Guides