help desk software
DATA SHEET

110IMX7-24-24-8G

Bel Power Solutions

Module DC-DC 110VIN 2-OUT 24V/24V 0.15A/0.15A 7.2W 9-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
110IMX7-24-24-8G
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Input Voltage:
150 V
Number of Outputs:
2
Output Voltage:
24,24 V
Output Current:
0.15,0.15 A
Output Power:
7.2 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
25.4 x 50.8 x 10.5 mm
Output Type:
Fixed
Family:
110IMX7
Module DC-DC 110VIN 2-OUT 24V/24V 0.15A/0.15A 7.2W 9-Pin
Search Keywords:
110IMX724248G
IN STOCK: 0
MOQ for out of Stock Qty:
23
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
23
$264.13
$6,074.990
45
$142.50
$6,412.500
68
$97.28
$6,615.040
90 +
$95.33
$8,579.700
Tools/3D Models
Product Guides