help desk software
DATA SHEET

110IMY70-12-0TG

Bel Power Solutions

Module DC-DC 110VIN 1-OUT 12V 5.8A 70W 17-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
110IMY70-12-0TG
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Input Voltage:
150 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
5.8 A
Output Power:
70 W
Mounting:
Screw
Type:
Step Down
Dimension:
63.5 x 76.2 x 12.5 mm
Output Type:
Fixed
Family:
110IMY70
Module DC-DC 110VIN 1-OUT 12V 5.8A 70W 17-Pin
Search Keywords:
110IMY70120TG
IN STOCK: 48
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$328.43
$328.430
5
$287.92
$1,439.600
10
$285.04
$2,850.400
15
$282.19
$4,232.850
30
$279.37
$8,381.100
45
$276.58
$12,446.100
60 +
$273.81
$16,428.600
Tools/3D Models
Product Guides