20IMX35D15D15-8G
Bel Power SolutionsModule DC-DC 20VIN 4-OUT 15V/15V/15V/15V 0.55A/0.55A/0.55A/0.55A 35W 17-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
20IMX35D15D15-8G
RoHS:
Yes
HTS:
8504409580
COO:
SK
Supplier Standard Pack
12
Package Type:
Input Voltage:
36 V
Number of Outputs:
4
Output Voltage:
15,15,15,15 V
Output Current:
0.55,0.55,0.55,0.55 A
Output Power:
35 W
Mounting:
Screw
Type:
Step Down
Dimension:
63.5 x 76.2 x 10.5 mm
Output Type:
Fixed
Family:
20IMX35D15D15-8G
Module DC-DC 20VIN 4-OUT 15V/15V/15V/15V 0.55A/0.55A/0.55A/0.55A 35W 17-Pin
Search Keywords:
20IMX35D15D158G
IN STOCK:
0
MOQ for out of Stock Qty:
15
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
15
$417.60
$6,264.000
30
$220.40
$6,612.000
45
$151.57
$6,820.650
60
+
$148.54
$8,912.400
Product Guides