20IMX4-0505-8KG
Bel Power SolutionsModule DC-DC 20VIN 2-OUT 5V/-5V 0.35A/0.35A 3.5W 6-Pin DIP Module
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
20IMX4-0505-8KG
RoHS:
Yes
HTS:
8504409580
COO:
SK
Supplier Standard Pack
1
Package Type:
Input Voltage:
36 V
Number of Outputs:
2
Output Voltage:
5,-5 V
Output Current:
0.35(Typ),0.35(Typ) A
Output Power:
3.5(Typ) W
Mounting:
Through Hole
Type:
Step Down
Dimension:
33 x 20 x 8.5 mm
Output Type:
Fixed
Family:
20IMX4
Module DC-DC 20VIN 2-OUT 5V/-5V 0.35A/0.35A 3.5W 6-Pin DIP Module
Search Keywords:
20IMX405058KG
IN STOCK:
12
Can Ship immediately
You may purchase in-stock quantity up to 12
Minimum Order:
30
Available in less than min:
12
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$147.092
$147.092
30
$133.720
$4,011.600
60
$70.790
$4,247.400
90
$49.820
$4,483.800
120
+
$48.830
$5,859.600
Product Guides