40IMX15-15-15-8G
Bel Power SolutionsModule DC-DC 20VIN 2-OUT 15V/15V 0.5A/0.5A 15W 9-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
40IMX15-15-15-8G
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
12
Input Voltage:
36 V
Number of Outputs:
2
Output Voltage:
15,15 V
Output Current:
0.5(Typ),0.5(Typ) A
Output Power:
15(Typ) W
Mounting:
Through Hole
Type:
Step Down
Dimension:
50.9 x 40.8 x 10.5 mm
Output Type:
Fixed
Family:
40IMX1515158G
The BEL POWER SOLUTIONS part 40IMX15-15-15-8G is a high-quality module DC-DC converter that offers reliable and efficient power solutions. With a wide input voltage range of 20V and two output channels delivering 15V each, this module is capable of providing stable power connections for your electronic devices. It offers a maximum output current of 0.5A per channel, allowing for versatile usage across a range of applications. With a power rating of 15W, this module is capable of delivering efficient power conversions. The module comes with a 9-pin configuration, ensuring easy and secure connections. Invest in the BEL POWER SOLUTIONS part 40IMX15-15-15-8G for a trusted power solution that guarantees optimal performance and reliability.
Search Keywords:
40IMX1515158G
IN STOCK:
5
Can Ship immediately
On Order:
60
can ship 12/9/24
MOQ for out of Stock Qty:
15
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$155.65
$155.650
5
$144.59
$722.950
10
$140.27
$1,402.700
15
$137.96
$2,069.400
30
$135.64
$4,069.200
45
$133.94
$6,027.300
60
+
$132.24
$7,934.400
Product Guides