help desk software
DATA SHEET

ABC350-1024L

Bel Power Solutions

AC/DC Power Supply Single-OUT 24V 8.33A 200W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ABC350-1024L
RoHS:
Yes
HTS:
8504409530
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
8.33(Convection),14.6(Forced Air) A
Maximum Output Power:
200(Convection),350(Forced Air) W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 25.4 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 8.33A 200W
Search Keywords:
ABC3501024L
  This product is discontinued, but still in stock
IN STOCK: 8
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$437.38
$437.380
14
$415.52
$5,817.280
27
$227.42
$6,140.340
41
$154.50
$6,334.500
54 +
$151.42
$8,176.680
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides