help desk software
DATA SHEET

AM1601-9RG

Bel Power Solutions

Module DC-DC 15VIN 1-OUT 24V 2A 50W Case M-02

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
AM1601-9RG
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Input Voltage:
8 to 35 V
Number of Outputs:
14397
Output Voltage:
24 V
Output Current:
2(Typ) A
Output Power:
50 W
Mounting:
Chassis
Type:
Step Up4409
Dimension:
173.7 x 111.2 x 38.74388mmmm
Output Type:
Fixed4399
Family:
AM1601
Module DC-DC 15VIN 1-OUT 24V 2A 50W Case M-02
Search Keywords:
AM16019RG
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$727.79
$727.790
3
$720.52
$2,161.560
5
$700.10
$3,500.500
8
$693.10
$5,544.800
10 +
$686.17
$6,861.700
Tools/3D Models
Product Guides