CPA250-4530G/139
Bel Power SolutionsAC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 40A/40A/5.5A/2A 250W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
CPA250-4530G/139
RoHS:
Yes
HTS:
8504408500
COO:
16
Supplier Standard Pack
20
Type:
Switching
Style:
CompactPCI
AC Input Voltage:
90 to 264 V
Number of Outputs:
4
Output Voltage:
5,3.3,12,-12 V
Maximum Output Current:
20,20,2.5,0.5 A
Maximum Output Power:
250 W
Input Connector Type:
Connector
Dimension:
171.94 x 128.7 x 40.6 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 40A/40A/5.5A/2A 250W
Search Keywords:
CPA2504530G139
This product is not in stock and cannot be back-ordered
Product Guides