CPA500-4530S236
Bel Power SolutionsAC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
CPA500-4530S236
RoHS:
Yes
HTS:
8504408500
COO:
16
Supplier Standard Pack
20
Package Type:
Type:
Switching
Style:
CompactPCI
AC Input Voltage:
90 to 264 V
Number of Outputs:
4
Output Voltage:
5,3.3,12,-12 V
Maximum Output Current:
40,50,8,3 A
Maximum Output Power:
500 W
Input Connector Type:
Connector
Dimension:
171.94 x 128.7 x 40.6 mm
Life Cycle:
Discontinued
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W
Search Keywords:
CPA5004530S236
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides