help desk software
DATA SHEET

DGP20E24T5/15

Bel Power Solutions

Module DC-DC 3-OUT 5V/15V/-15V 2.5A/0.25A/-0.25A 20W 7-Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DGP20E24T5/15
RoHS:
No
COO:
16
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Package Type:
Input Voltage:
18 to 36 V
Number of Outputs:
3
Output Voltage:
5,15,-15 V
Output Current:
2.5,0.25,-0.25 A
Output Power:
20 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
51.31 x 51.31 x 11.43 mm
Output Type:
Fixed
Family:
DGP20E24T5/15
Life Cycle:
Discontinued
Module DC-DC 3-OUT 5V/15V/-15V 2.5A/0.25A/-0.25A 20W 7-Pin
Search Keywords:
DGP20E24T515
  This product is discontinued, but still in stock
IN STOCK: 132
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$234.70
$234.700
25
$156.89
$3,922.250
63
$143.18
$9,020.340
125
$137.81
$17,226.250
188
$136.44
$25,650.720
250 +
$135.08
$33,770.000
Tools/3D Models
Product Guides