Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DP7007G
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.7 to 5.5 V
Output Current:
7 A
Output Power:
38.5 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
22.2 x 12.5 mm
Output Type:
Adjustable
Family:
DP7007
Module DC-DC 1-OUT 0.7V to 5.5V 7A T/R
Search Keywords:
DP7007G
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
70 Weeks
Quantity
Unit Price
Ext. Price
2
$22.08
$44.160
25
$20.06
$501.500
100
$18.39
$1,839.000
117
$16.98
$1,986.660
250
$15.77
$3,942.500
468
$14.71
$6,884.280
500
+
$13.79
$6,895.000
Product Guides