help desk software
DATA SHEET

DQ1001-7R

Bel Power Solutions

Module DC-DC 72VIN 1-OUT 5.1V 20A 102W 15-Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DQ1001-7R
RoHS:
No
HTS:
8504409580
COO:
8
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
43 to 108 V
Number of Outputs:
1
Output Voltage:
5.1 V
Output Current:
20 A
Output Power:
102 W
Mounting:
Screw
Type:
Step Down
Dimension:
164 x 111 x 19.8 mm
Output Type:
Fixed
Family:
DQ1001
Module DC-DC 72VIN 1-OUT 5.1V 20A 102W 15-Pin
Search Keywords:
DQ10017R
IN STOCK: 0
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$714.03
$714.030
2
$667.22
$1,334.440
10
$607.46
$6,074.600
25
$581.43
$14,535.750
50
$550.00
$27,500.000
100
$528.57
$52,857.000
250 +
$515.19
$128,797.500
Tools/3D Models
Product Guides