help desk software
DATA SHEET

DSP1N5S12

Bel Power Solutions

Module DC-DC 1-OUT 12V 0.08A 1W 4-Pin SIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DSP1N5S12
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
5.5 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
0.08 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Up
Dimension:
19.56 x 19.56 x 10.16 mm
Output Type:
Fixed
Family:
DSP1N5S12
Life Cycle:
Discontinued
Module DC-DC 1-OUT 12V 0.08A 1W 4-Pin SIP
Search Keywords:
DSP1N5S12
  This product is discontinued, but still in stock
IN STOCK: 1,355
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.54
$28.540
5
$26.67
$133.350
10
$24.28
$242.800
25
$23.24
$581.000
50
$21.98
$1,099.000
100
$21.12
$2,112.000
500 +
$20.59
$10,295.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides