help desk software
DATA SHEET

EWR1601-0

Bel Power Solutions

Module DC-DC 110VIN 1-OUT 24.7V 5A 120W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
EWR1601-0
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
150 V
Number of Outputs:
1
Output Voltage:
24.7 V
Output Current:
5(Typ) A
Output Power:
120(Typ) W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
138 x 113.6 x 128 mm
Output Type:
Fixed
Family:
EWR1601
Life Cycle:
Discontinued & Replaced
Module DC-DC 110VIN 1-OUT 24.7V 5A 120W
Search Keywords:
EWR16010
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
EWR1601-0G
EWR1601-0G
VIEW PRODUCT
Tools/3D Models
Product Guides