FNP300-1024G
Bel Power SolutionsAC/DC Power Supply Dual-OUT 24V/12V 12.5A/0.7A 310W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
FNP300-1024G
RoHS:
Yes
HTS:
8504408500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Type:
Switching
Style:
Rackmount
AC Input Voltage:
85 to 264 V
Number of Outputs:
2
Output Voltage:
12,24 V
Maximum Output Current:
12.5,0.7 A
Maximum Output Power:
310 W
Input Connector Type:
IEC Male
Dimension:
215.9 x 101.6 x 41.9 mm
The BEL Power Solutions FNP300-1024G is a highly efficient and reliable AC/DC power supply designed for various industrial applications. With dual outputs of 24V and 12V, it provides a total power output of 310W, with a maximum current output of 12.5A for 24V and 0.7A for 12V. This power supply offers excellent stability and delivers clean and regulated power to ensure the smooth operation of your critical systems and equipment. With its compact design and robust construction, the FNP300-1024G is ideal for use in demanding environments where space and durability are essential. Trust in BEL Power Solutions to deliver high-performance power solutions for your industrial needs.
Search Keywords:
FNP3001024G
IN STOCK:
120
Ships today, if you order in
MOQ for out of Stock Qty:
15
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$358.79
$358.790
5
$348.51
$1,742.550
10
$343.28
$3,432.800
15
$338.13
$5,071.950
30
$333.06
$9,991.800
45
$328.06
$14,762.700
60
+
$323.14
$19,388.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides