help desk software
DATA SHEET

FNP300-1024HG

Bel Power Solutions

AC/DC Power Supply Dual-OUT 24V/12V 12.5A/0.7A 310W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
FNP300-1024HG
RoHS:
Yes
HTS:
8504408500
COO:
16
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
Rackmount
AC Input Voltage:
85 to 264 V
Number of Outputs:
2
Output Voltage:
24,12 V
Maximum Output Current:
12.5,0.7 A
Maximum Output Power:
310 W
Input Connector Type:
IEC Male
Dimension:
215.9 x 101.6 x 41.9 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Dual-OUT 24V/12V 12.5A/0.7A 310W
Search Keywords:
FNP3001024HG
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
FNP300-1024G
FNP300-1024G
VIEW PRODUCT
Tools/3D Models
Product Guides