FXP1500-48G
Bel Power SolutionsAC/DC Power Supply Dual-OUT 48V/12V 25.4A/1A 1.512KW .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
FXP1500-48G
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Rackmount
AC Input Voltage:
85 to 264 V
Number of Outputs:
2
Output Voltage:
48,12 V
Maximum Output Current:
32.2,1 A
Maximum Output Power:
1512 W
Input Connector Type:
IEC320 C19
Dimension:
332.8 x 40.6 mm
End of Life:
Final orders must be placed by 04/01/2025
The BEL POWER SOLUTIONS part FXP1500-48G is a high-performance AC/DC power supply designed to deliver reliable and efficient power to a wide range of applications. With dual outputs of 48V and 12V, this power supply offers a combined total power output of 1.512KW. The 48V output provides a maximum current of 25.4A, while the 12V output offers a maximum current of 1A. This versatile power supply is built to meet the demands of demanding industrial and commercial environments. With its compact design and advanced features, the FXP1500-48G is the ideal choice for applications that require reliable and stable power delivery.
Search Keywords:
FXP150048G
End of Life: Final orders must be placed by 04/01/2025
IN STOCK:
0
On Order:
24
can ship 12/26/24
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$920.60
$920.600
3
$892.50
$2,677.500
5
$883.57
$4,417.850
10
+
$874.74
$8,747.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides