help desk software

GQ2541-7R

Bel Power Solutions

Module Dc-dc 2-OUT 15V 3.3A 120W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
GQ2541-7R
RoHS:
Yes
COO:
8
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Module Dc-dc 2-OUT 15V 3.3A 120W
Search Keywords:
GQ25417R
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$2,175.00
$6,525.000
5
$1,377.50
$6,887.500
8
$888.12
$7,104.960
10 +
$870.36
$8,703.600
Tools/3D Models